Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,258 In Stock 745,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7,723 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.00866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 720 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 µA @ 60 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) |