Single Diodes

Results: 3
Manufacturer
Infineon TechnologiesMicro Commercial CoVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V2000 V
Current - Average Rectified (Io)
200mA750mA1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA740 mV @ 750 mA1.15 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 2000 V5 µA @ 30 V50 µA @ 40 V
Capacitance @ Vr, F
12pF @ 10V, 1MHz50pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)PG-SOD323-3DSOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
203,424
In Stock
1 : ¥2.71000
Cut Tape (CT)
7,500 : ¥0.42734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
1.15 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
1 µA @ 2000 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-323, UMD2
BAT165E6327HTSA1
DIODE SCHOTT 40V 750MA SOD323-2
Infineon Technologies
117,036
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
12pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
36,319
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.63537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.