Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,740,808 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,500 : ¥0.23188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
46,886 In Stock 2,166,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 36pF @ 5V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
77,208 In Stock 57,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123H | SOD-123H | -55°C ~ 150°C | ||
16,714 In Stock 972,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.32753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | ||
29,560 In Stock 12,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.97325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C | ||
12,477 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.72816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | 150°C (Max) | ||
250,829 In Stock 720,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 7A | 620 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
87,939 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.22560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | |||
1,348 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥1.83462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5A | 465 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 24 ns | 44 µA @ 45 V | 830pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) |