Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
2A5A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A750 mV @ 5 A
Current - Reverse Leakage @ Vr
150 µA @ 60 V1 mA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz240pF @ 1V, 1MHz
Package / Case
DO-214AC, SMASOD-123W
Supplier Device Package
DO-214AC (SMA)SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SK56A-LTP
DIODE SCHOTTKY 60V 5A DO214AC
Micro Commercial Co
56,544
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.75598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 60 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD123W
PMEG6020ER,115
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
70,177
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.73073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
240pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.