Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245,964 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.38800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 530 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 30 V | 22pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
33,774 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 500mA | 530 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
3,450 In Stock | 1 : ¥5.50000 Cut Tape (CT) 12,000 : ¥1.84288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 430 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 µA @ 20 V | - | Surface Mount | DO-222AA | STmite Flat | 150°C (Max) |