Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A700 mV @ 5 A
Current - Reverse Leakage @ Vr
500 µA @ 60 V2 mA @ 40 V
Capacitance @ Vr, F
230pF @ 5V, 1MHz300pF @ 4V, 1MHz
Supplier Device Package
DO-214AB (SMC)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
42,398
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,500 : ¥1.13011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
525 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
230pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AB, SMC
B560CQ-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
31,508
In Stock
21,000
Factory
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.71229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.