Single Diodes

Results: 2
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
StandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
50 V200 V
Current - Average Rectified (Io)
400mA15A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 µA @ 50 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz-
Package / Case
PowerDI™ 5SOD-123
Supplier Device Package
PowerDI™ 5SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
BAV21W-7-F
DIODE GEN PURP 200V 400MA SOD123
Diodes Incorporated
426,802
In Stock
8,907,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
G15H150D5
SBRT15U50SP5-13
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
74,314
In Stock
745,000
Factory
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥2.69383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.