Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,247 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | Schottky | 45 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 45 V | - | Through Hole | TO-220-2 Full Pack | TO-220FN-2 | 150°C | ||
5,565 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Schottky | 45 V | 30A | 700 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 45 V | - | Through Hole | TO-220-2 | TO-220AC | 200°C (Max) |