Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V500 µA @ 40 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMCSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
39,352
In Stock
9,390,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
DO-214AB, SMC
B540CQ-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
8,388
In Stock
771,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.