Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A800 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 100 V300 µA @ 40 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123H
Supplier Device Package
SMASOD-123HE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123HE
S110FP
DIODE SCHOTTKY 100V 1A SOD123HE
onsemi
186,327
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
32pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
NRVBA340NT3G
NRVBA340NT3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
0
In Stock
Check Lead Time
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥1.21078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.