Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,630 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.93120 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 800 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -65°C ~ 175°C | |||
46,790 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.61360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 2000 V | 500mA | - | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 2000 V | 30pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
12,974 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.45038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 3000 V | 200mA | 5 V @ 500 mA | Small Signal =< 200mA (Io), Any Speed | 300 ns | 5 µA @ 3000 V | 10pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C |