Single Diodes

Results: 2
Manufacturer
Taiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Discontinued at Digi-KeyObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V600 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.1 V @ 1 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns780 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V2 µA @ 25 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz10pF @ 1V, 1MHz
Package / Case
2-SMD, Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
Micro SMASOT-23-3
Operating Temperature - Junction
-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1,221
In Stock
1 : ¥2.38000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
mfg_2-SMD,-Flat-Lead,Micro-SMA
S1JMHRSG
DIODE GEN PURP 600V 1A MICRO SMA
Taiwan Semiconductor Corporation
263
In Stock
1 : ¥3.61000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 600 V
5pF @ 4V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
Micro SMA
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.