Single Diodes

Results: 8
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V75 V90 V100 V
Current - Average Rectified (Io)
150mA200mA1A2A3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A530 mV @ 3 A770 mV @ 1 A790 mV @ 2 A800 mV @ 100 mA1 V @ 250 mA1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 25 V5 µA @ 75 V7 µA @ 90 V100 µA @ 100 V200 µA @ 40 V200 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 0V, 1MHz10pF @ 1V, 1MHz75pF @ 4V, 1MHz360pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SC-79, SOD-523SOD-123SOD-128
Supplier Device Package
DO-214AC (SMA)PG-SC79-2SMBSOD-123SOD-128/CFP5SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
160,951
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-123
BAT46ZFILM
DIODE SCHOTTKY 100V 150MA SOD123
STMicroelectronics
45,137
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
10pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
40,014
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,800 : ¥0.91626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
17,157
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.17723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
232,032
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.23964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
SC-79, SOD-523
BAT5402VH6327XTSA1
DIODE SCHOTTKY 30V 200MA SC79-2
Infineon Technologies
138,041
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.59472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
DO-214AA
B290-13-F
DIODE SCHOTTKY 90V 2A SMB
Diodes Incorporated
20,102
In Stock
579,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥1.07754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
90 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
7 µA @ 90 V
75pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
23,214
In Stock
1 : ¥4.02000
Cut Tape (CT)
7,500 : ¥1.03234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.