Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Current - Average Rectified (Io)
500mA3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA500 mV @ 3 A
Current - Reverse Leakage @ Vr
250 µA @ 20 V2 mA @ 40 V
Package / Case
DO-214AB, SMCSOD-123
Supplier Device Package
SMCSOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,788,684
In Stock
24,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
22,001
In Stock
72,500
Factory
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.