Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
1A4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A500 mV @ 1 A
Current - Reverse Leakage @ Vr
400 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
141,319
In Stock
1 : ¥2.71000
Cut Tape (CT)
750 : ¥1.25073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
490 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 150°C
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
124,249
In Stock
465,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.35696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.