Single Diodes

Results: 2
Manufacturer
Diotec Semiconductoronsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V75 V
Current - Average Rectified (Io)
150mA3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V150 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
DO-214AB, SMCSOD-123F
Supplier Device Package
SMCSOD-123F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB Pkg
MBRS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
53,763
In Stock
315,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.48722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
740 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
BZT52B5V1-AQ
1N4148W
DIODE GEN PURP 75V 0.15A SOD123F
Diotec Semiconductor
18,024
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.