Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V
Current - Average Rectified (Io)
100mA150mA200mA300mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA1 V @ 10 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 75 V1 µA @ 100 V5 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz25pF @ 0V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80SC-76, SOD-323SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-MiniSOD-123SOD-323SOD-80
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
588,103
In Stock
1,242,500
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
463,579
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
105,292
In Stock
14,232,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOT-23-3
1SS294,LF
DIODE SCHOTTKY 40V 100MA S-MINI
Toshiba Semiconductor and Storage
5,133
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.50559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 40 V
25pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
125°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.