Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A500 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V300 µA @ 40 V2 mA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz180pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
SMASOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
64,915
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
B340LA-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
61,737
In Stock
4,090,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.06443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
180pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 125°C
DO-214AC,SMA_403D−02
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
299,491
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.56021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.