Single Diodes

Results: 4
Manufacturer
Micro Commercial Coonsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V1000 V
Current - Average Rectified (Io)
200mA1A6A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 6 A1 V @ 10 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 75 V10 µA @ 1000 V1 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz200pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-214AB, SMC
Supplier Device Package
AxialDO-214AB (SMC)DO-35
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
183,715
In Stock
185,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N914TR
DIODE GEN PURP 100V 200MA DO35
onsemi
90,842
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.09453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-204AL
1N4007G
DIODE GEN PURP 1KV 1A AXIAL
onsemi
19,970
In Stock
1 : ¥2.05000
Bulk
-
Bulk
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-214AB
SK64L-TP
DIODE SCHOTTKY 40V 6A SMC
Micro Commercial Co
6,966
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
6A
650 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.