Single Diodes

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA500 mV @ 1 A
Current - Reverse Leakage @ Vr
75 µA @ 20 V100 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz150pF @ 0V, 1MHz
Package / Case
0402 (1006 Metric)SOD-123F
Supplier Device Package
CLP1006-2LSOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
57,388
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
24,890
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.40861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
75 µA @ 20 V
150pF @ 0V, 1MHz
Surface Mount
0402 (1006 Metric)
CLP1006-2L
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.