Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,405 In Stock | 1 : ¥2.46000 Cut Tape (CT) 750 : ¥1.12891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
116,430 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 50 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
810 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 15A | 660 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 10A | 1.2 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |