Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,158,955 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.28099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
122,913 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
33,172 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 170pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) |