Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
463,289 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
272,117 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
173,984 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
102,323 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.48229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
394,977 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
123,213 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
32,853 In Stock 8,775,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 20pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
282,738 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
25,969 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
308,238 In Stock 85,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 400 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 100°C | ||
19,742 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.46629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
301,469 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
494 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |