PMEG4050EP,115 | |
---|---|
DigiKey Part Number | 1727-5842-2-ND - Tape & Reel (TR) 1727-5842-1-ND - Cut Tape (CT) 1727-5842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4050EP,115 |
Description | DIODE SCHOTTKY 40V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4050EP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.49170 | ¥249.17 |
500 | ¥1.94540 | ¥972.70 |
1,000 | ¥1.58121 | ¥1,581.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41351 | ¥4,240.53 |
6,000 | ¥1.34163 | ¥8,049.78 |
9,000 | ¥1.24581 | ¥11,212.29 |
30,000 | ¥1.22234 | ¥36,670.20 |