Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
10 V30 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A580 mV @ 1 A
Current - Reverse Leakage @ Vr
6 µA @ 10 V200 µA @ 30 V
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAT60JFILM
DIODE SCHOTTKY 10V 3A SOD323
STMicroelectronics
177,024
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.36093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
580 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6 µA @ 10 V
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
DO-214AC SMA
STPS2L30A
DIODE SCHOTTKY 30V 2A SMA
STMicroelectronics
3,188
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.73501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 30 V
-
Surface Mount
DO-214AC, SMA
SMA
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.