Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,935 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 1A | 730 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 90 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
44,061 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
28,015 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.09671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 30 V | - | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 125°C |