Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,651 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
47,048 In Stock 27,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 20pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) |