Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,471 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
114,232 In Stock 2,860,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.35696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C |