Single Diodes

Results: 6
Manufacturer
onsemiSTMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V400 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
725 mV @ 1 A1 V @ 1 A1.13 V @ 3 A1.3 V @ 1 A
Reverse Recovery Time (trr)
35 ns50 ns
Current - Reverse Leakage @ Vr
1.7 µA @ 100 V5 µA @ 400 V10 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz15pF @ 4V, 1MHz41pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-128
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)SOD128Flat
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
86,982
In Stock
1 : ¥2.13000
Cut Tape (CT)
7,500 : ¥0.64755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
13,295
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,800 : ¥0.88949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,986
In Stock
1 : ¥3.45000
Cut Tape (CT)
7,500 : ¥0.90049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD128Flat
STPST1H100AF
100 V, 1 A POWER SCHOTTKY TRENCH
STMicroelectronics
7,704
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.82821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
725 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.7 µA @ 100 V
-
-
-
Surface Mount
SOD-128
SOD128Flat
175°C
DO214AC
ES1G
DIODE GEN PURP 400V 1A DO214AC
onsemi
96,182
In Stock
1 : ¥3.94000
Cut Tape (CT)
7,500 : ¥0.84743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
150°C (Max)
DO214
ES3GB
DIODE GEN PURP 400V 3A DO214AA
Taiwan Semiconductor Corporation
5,928
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
3A
1.13 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
10 µA @ 400 V
41pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.