Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A1.15 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V220 µA @ 60 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz-
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
S5BC-13-F
DIODE GEN PURP 100V 5A SMC
Diodes Incorporated
103,430
In Stock
390,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
5A
1.15 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
40pF @ 4V, 1MHz
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
DO-214AB Pkg
STPS5L60SY
DIODE SCHOTTKY 60V 5A SMC
STMicroelectronics
12,149
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.11504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
520 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 60 V
-
Automotive
Surface Mount
DO-214AB, SMC
SMC
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.