Single Diodes

Results: 4
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheStandard
Voltage - DC Reverse (Vr) (Max)
75 V100 V1600 V2000 V
Current - Average Rectified (Io)
150mA200mA250mA1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA2.4 V @ 200 mA3.4 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns75 ns300 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 100 V2 µA @ 1200 V5 µA @ 1600 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
SOD-57, AxialTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-57SOT-23-3SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
255,926
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
26,022
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥2.01486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1600 V
1A
3.4 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1600 V
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
48,452
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-55°C ~ 150°C
80,874
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥2.21657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.