Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,586 In Stock 99,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
52,205 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.24336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 µA @ 25 V | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 125°C |