Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
250mA2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A850 mV @ 250 mA
Current - Reverse Leakage @ Vr
9 µA @ 100 V10 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsSC-90, SOD-323F
Supplier Device Package
SMAFSOD-323F
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,022,067
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SMAFlat
B2100AF-13
DIODE SCHOTTKY 100V 2A SMAF
Diodes Incorporated
11,628
In Stock
990,000
Factory
1 : ¥3.94000
Cut Tape (CT)
10,000 : ¥0.91237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 100 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.