Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,035 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.41732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 500mA | 950 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 150 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
308 In Stock | 1 : ¥13.96000 Tube | Tube | Active | Standard | 600 V | 15A | 1.8 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 15 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 150°C |