Single Diodes

Results: 7
Manufacturer
Comchip TechnologyonsemiVishay General Semiconductor - Diodes Division
Series
-SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1000 V1200 V1500 V2000 V
Current - Average Rectified (Io)
1A2A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A1.1 V @ 3 A1.2 V @ 3 A1.3 V @ 1 A1.5 V @ 5 A1.6 V @ 3 A2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns2 µs3 µs20 µs
Current - Reverse Leakage @ Vr
3 µA @ 1200 V5 µA @ 1000 V5 µA @ 1200 V5 µA @ 1500 V10 µA @ 2000 V200 µA @ 40 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz40pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AD, AxialDO-204AL, DO-41, AxialDO-214AB, SMCDO-214AC, SMASOD-57, AxialSOD-64, Axial
Supplier Device Package
DO-201ADDO-204AL (DO-41)DO-214AB (SMC)DO-214AC (SMA)SOD-57SOD-64
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 175°C140°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO214AC
SS14
DIODE SCHOTTKY 40V 1A DO214AC
onsemi
129,400
In Stock
60,000
Factory
1 : ¥3.04000
Cut Tape (CT)
7,500 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
78,702
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.84721
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
46,136
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,500 : ¥1.10729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1500 V
5pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 150°C
DO-214AB,SMC
S3Y-HF
DIODE GEN PURP 2KV 3A DO214AB
Comchip Technology
22,837
In Stock
9,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.92599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
3A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 2000 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
17,873
In Stock
1 : ¥8.87000
Cut Tape (CT)
2,500 : ¥3.66719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1200 V
3A
1.5 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1200 V
-
Through Hole
SOD-64, Axial
SOD-64
140°C (Max)
8,076
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,400 : ¥5.92736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
40pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 175°C
39,645
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.88060
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
3 µA @ 1200 V
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.