Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,244 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.53428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | 65pF @ 4V, 1MHz | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
5,981 In Stock | 1 : ¥5.66000 Cut Tape (CT) 6,500 : ¥2.03501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | 270pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C |