Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,359 In Stock 99,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥5.09000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Military | MIL-PRF-19500/116 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥57.39000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | - | Military | MIL-PRF-19500/477 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 159 : ¥35.30214 Bulk | - | Bulk | Active | Standard | 150 V | 2.5A | 975 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 150 V | 25pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 115 : ¥48.27365 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 150 V | 6A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C |