Single Diodes

Results: 2
Manufacturer
Central Semiconductor Corponsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 10 mA500 mV @ 1 A
Current - Reverse Leakage @ Vr
8 µA @ 10 V200 µA @ 20 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz-
Package / Case
DO-214AC, SMASOD-882
Supplier Device Package
DO-214AC (SMA)SOD-882
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-882
CFSH05-20L TR PBFREE
DIODE SCHOTTKY 20V 500MA SOD882
Central Semiconductor Corp
185,057
In Stock
1 : ¥3.78000
Cut Tape (CT)
8,000 : ¥0.97882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
220 mV @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 µA @ 10 V
30pF @ 1V, 1MHz
Surface Mount
SOD-882
SOD-882
-65°C ~ 150°C
DO214AC
SS12
DIODE SCHOTTKY 20V 1A DO214AC
onsemi
50,022
In Stock
7,500
Factory
1 : ¥4.02000
Cut Tape (CT)
7,500 : ¥1.03604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 20 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.