Single Diodes

Results: 2
Manufacturer
onsemiSMC Diode Solutions
Packaging
BulkTube
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
200mA15A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V550 µA @ 200 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz300pF @ 5V, 1MHz
Package / Case
DO-204AH, DO-35, AxialTO-220-2
Supplier Device Package
DO-35TO-220AC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N914
DIODE GEN PURP 100V 200MA DO35
onsemi
20,355
In Stock
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
TO-220AC
12TQ200
DIODE SCHOTTKY 200V 15A TO220AC
SMC Diode Solutions
15,529
In Stock
1 : ¥6.98000
Tube
-
Tube
Active
Schottky
200 V
15A
920 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
550 µA @ 200 V
300pF @ 5V, 1MHz
Through Hole
TO-220-2
TO-220AC
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.