Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,060,938 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.21509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
207,969 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | SC-76A | SC-76-2 | 125°C (Max) | ||
41,965 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.25442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | ESC | 125°C (Max) | ||
84,681 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.30951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | 125°C (Max) | ||
31,331 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 700mA | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |