Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,665 In Stock | 1 : ¥3.61000 Cut Tape (CT) 750 : ¥1.66309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3.8A | 430 mV @ 3.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.6 mA @ 45 V | 1068pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -40°C ~ 150°C | |||
15,787 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.84311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 680 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |