Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,990 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 40 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
151,895 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 360 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 30 V | 470pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) |