Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
30mA5A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V500 µA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCSC-79, SOD-523
Supplier Device Package
SC-79SMC
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B530C-13-F
DIODE SCHOTTKY 30V 5A SMC
Diodes Incorporated
7,456
In Stock
54,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
SC-79, SOD-523
RB751SM-40T2R
DIODE SCHOTTKY 30V 30MA SC79
Rohm Semiconductor
27,210
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.46020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
500 nA @ 30 V
2pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SC-79
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.