Single Diodes

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
200 V400 V
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A1.1 V @ 1 A
Reverse Recovery Time (trr)
35 ns50 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V10 µA @ 400 V
Package / Case
DO-214AA, SMBDO-214BA
Supplier Device Package
DO-214BASMB
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MURS120T3G
DIODE GEN PURP 200V 1A SMB
onsemi
125,230
In Stock
222,500
Factory
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥1.09134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AA SMB
UFS140JE3/TR13
DIODE GEN PURP 400V 1A DO214BA
Microchip Technology
0
In Stock
Check Lead Time
3,000 : ¥6.23948
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
400 V
1A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.