PMEG6010ER,115 | |
---|---|
DigiKey Part Number | 1727-5846-2-ND - Tape & Reel (TR) 1727-5846-1-ND - Cut Tape (CT) 1727-5846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ER,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010ER,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.25850 | ¥125.85 |
500 | ¥1.11534 | ¥557.67 |
1,000 | ¥0.86791 | ¥867.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77678 | ¥2,330.34 |
6,000 | ¥0.75944 | ¥4,556.64 |
9,000 | ¥0.67264 | ¥6,053.76 |
30,000 | ¥0.66397 | ¥19,919.10 |
75,000 | ¥0.56415 | ¥42,311.25 |