Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580,008 In Stock 1,370,000 Factory | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
22,887 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
12,021 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,500 : ¥1.03811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 5A | 890 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 120 V | 420pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C |