Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301,418 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.18369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
12,000 In Stock | 12,000 : ¥0.56252 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 2A | 670 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 45 V | 152pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | Micro SMA | -55°C ~ 175°C |