Single Diodes

Results: 2
Manufacturer
Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
300 V1000 V
Current - Average Rectified (Io)
15A20A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 20 A1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V40 µA @ 300 V
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-2 Full PackTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-220ACFPTO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
353_TO220AC__2
RRD20TJ10SGC9
DIODE GEN PURP 1KV 20A TO220ACFP
Rohm Semiconductor
254
In Stock
1 : ¥33.58000
Tube
-
Tube
Active
Standard
1000 V
20A
1.05 V @ 20 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
Through Hole
TO-220-2 Full Pack
TO-220ACFP
150°C
6,468
In Stock
1 : ¥9.69000
Cut Tape (CT)
800 : ¥3.65941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
15A
1.25 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
40 ns
40 µA @ 300 V
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.