Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V1000 V
Current - Average Rectified (Io)
250mA500mA3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA850 mV @ 250 mA1.3 V @ 3 A
Reverse Recovery Time (trr)
5.9 ns500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V9 µA @ 100 V100 µA @ 40 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz43pF @ 1V, 1MHz50pF @ 4V, 1MHz
Package / Case
DO-214AA, SMBSC-90, SOD-323F
Supplier Device Package
SMBSOD-323F
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,022,007
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
DO-214AA
RS3MB-13-F
DIODE GEN PURP 1KV 3A SMB
Diodes Incorporated
50,727
In Stock
936,000
Factory
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.74450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
SC-90
PMEG4005EJ,115
DIODE SCHOTTKY 40V 500MA SOD323F
Nexperia USA Inc.
21,373
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
43pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.