Single Diodes

Results: 2
Series
-TrenchSBR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
StandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
40 V400 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V30 µA @ 40 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMAPOWERDI®123
Supplier Device Package
PowerDI™ 123SMA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
RS1G-13-F
DIODE GEN PURP 400V 1A SMA
Diodes Incorporated
55,423
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.58139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
POWERDI123
SBRT3M40P1-7
DIODE SBR 40V 3A POWERDI123
Diodes Incorporated
8,687
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.